-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.6612 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2144
|
Newark | Fuse, Pcb, 500Ma, 250V, Time Delay, Fuse Current:500Ma, Voltage Rating Vac:250Vac, Product Range:Mst 250 Series, Voltage Rating Vdc:125Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Dc:-Rohs Compliant: Yes |Schurter 0034.6612 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 20300 |
|
Buy Now | |
DISTI #
486-1135-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC 125VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1569 In Stock |
|
$0.4236 / $1.1500 | Buy Now |
DISTI #
0034.6612
|
Avnet Americas | Fuse, PCB Leaded, 500 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded - Bag (Alt: 0034.6612) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.4173 / $0.4581 | Buy Now |
DISTI #
693-0034.6612
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 500mA T 4.3 RoHS: Compliant | 3061 |
|
$0.4010 / $0.4200 | Buy Now |
|
Onlinecomponents.com | MST 250 FUSE 500mA T RoHS: Compliant |
1262 In Stock 23200 Factory Stock |
|
$0.3834 / $0.5600 | Buy Now |
DISTI #
87336483
|
Verical | Fuse Subminiature Slow Blow Acting 0.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 166 Package Multiple: 1 | Americas - 1549 |
|
$0.4750 | Buy Now |
DISTI #
88081302
|
Verical | Fuse Subminiature Slow Blow Acting 0.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 244 Package Multiple: 1 | Americas - 1297 |
|
$0.2928 / $0.3271 | Buy Now |
DISTI #
51656823
|
Verical | Fuse Subminiature Slow Blow Acting 0.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1816 | Americas - 300 |
|
$0.5060 / $0.7283 | Buy Now |
|
Quest Components | FUSE,0.5A,250V,SLOW BLOW,RADIAL,8.5X8.5MM,5MM L/S | 996 |
|
$0.3760 / $0.9024 | Buy Now |
DISTI #
0034.6612
|
TME | Fuse: fuse, 500mA, 250VAC, time-lag, TR5, MST Min Qty: 2 | 479 |
|
$0.2830 / $0.6050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0034.6612
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6612
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 0034.6612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34.6812 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.5A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | 0034.6612 vs 34.6812 |
The recommended soldering temperature for the 0034.6612 fuse is between 250°C to 260°C for a maximum of 5 seconds.
Yes, the 0034.6612 fuse is designed for high-reliability applications and meets the requirements of IEC 60127-1 and IEC 60127-2 standards.
Yes, the 0034.6612 fuse is suitable for automotive applications and meets the requirements of ISO 8820-1 and ISO 8820-2 standards.
The minimum order quantity for the 0034.6612 fuse varies depending on the packaging option and the distributor. Typically, it ranges from 100 to 1000 pieces.
Yes, the 0034.6612 fuse is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.