-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.6608 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2131
|
Newark | Fuse, Pcb, 200Ma, 250V, Time Delay, Fuse Current:200Ma, Voltage Rating Vac:250Vac, Product Range:Mst 250 Series, Voltage Rating Vdc:125Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Dc:-Rohs Compliant: Yes |Schurter 0034.6608 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 470 |
|
$0.1440 | Buy Now |
DISTI #
486-1465-ND
|
DigiKey | FUSE BRD MNT 200MA 250VAC 125VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
947 In Stock |
|
$0.4236 / $1.1500 | Buy Now |
DISTI #
16F2131
|
Avnet Americas | MST 250 FUSE 200mA T - Bulk (Alt: 16F2131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 470 Partner Stock |
|
$0.5970 / $0.6550 | Buy Now |
DISTI #
0034.6608
|
Avnet Americas | MST 250 FUSE 200mA T - Bag (Alt: 0034.6608) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.4173 / $0.4581 | Buy Now |
DISTI #
693-0034.6608
|
Mouser Electronics | Fuses with Leads - Through Hole MST 200mA T 4.3 RoHS: Compliant | 1869 |
|
$0.4010 / $0.4200 | Buy Now |
|
Onlinecomponents.com | MST 250 FUSE 200mA T RoHS: Compliant |
656 In Stock 6600 Factory Stock |
|
$0.4151 / $0.6460 | Buy Now |
DISTI #
88080385
|
Verical | Fuse Subminiature Slow Blow Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 237 Package Multiple: 1 | Americas - 1496 |
|
$0.3039 / $0.3395 | Buy Now |
DISTI #
87345908
|
Verical | Fuse Subminiature Slow Blow Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 166 Package Multiple: 1 | Americas - 1030 |
|
$0.4228 | Buy Now |
DISTI #
59691637
|
Verical | Fuse Subminiature Slow Blow Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 348 Package Multiple: 1 | Americas - 470 |
|
$0.2257 | Buy Now |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE | 205 |
|
$0.3990 / $0.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0034.6608
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6608
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the manufacturer's application notes.
No, the 0034.6608 is designed for use with fuse links up to 32V DC, and using it with higher voltage ratings may compromise safety and reliability.
Yes, the 0034.6608 is designed to meet the requirements of automotive applications, including high temperatures and vibrations.
Yes, the 0034.6608 is rated for operation up to 125°C, making it suitable for use in high-temperature environments.
Yes, the 0034.6608 is compliant with RoHS and REACH regulations, making it suitable for use in EU and other regions with similar regulations.