Part Details for 0034.6062 by Schurter Electronic Components
Results Overview of 0034.6062 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.6062 Information
0034.6062 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0034.6062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-7110-1-ND
|
DigiKey | FUSE BOARD MNT 63MA 250VAC RAD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
448 In Stock |
|
$0.3588 / $0.4791 | Buy Now |
DISTI #
0034.6062
|
Avnet Americas | - Bag (Alt: 0034.6062) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.3588 / $0.3854 | Buy Now |
DISTI #
693-0034.6062
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 250 FUSE 63mA F | 0 |
|
$0.3590 / $0.3800 | Order Now |
DISTI #
70432202
|
RS | Fuse, Submin., Quick-Acting, 0.063A, 250VAC, 8.5x8.5mm, 2-Pin/Short, PCB Mnt Min Qty: 1500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4330 | RFQ |
|
Onlinecomponents.com | MSF 250 FUSE 63mA F RoHS: Compliant | 1500 Factory Stock |
|
$0.3757 / $0.5520 | Buy Now |
DISTI #
000000000000279034
|
Sager | MSF 250, 0.063 A, 250 VAC, QUICK-ACTING F, FUSE, SUBMINIATURE FUSE Min Qty: 1 | 0 |
|
$0.3458 / $0.4221 | Buy Now |
DISTI #
0034.6062
|
Avnet Abacus | (Alt: 0034.6062) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSF 250 FUSE 63mA F RoHS: Compliant | 1500 Factory Stock |
|
$0.3757 / $0.5520 | Buy Now |
Part Details for 0034.6062
0034.6062 CAD Models
0034.6062 Part Data Attributes
|
0034.6062
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6062
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.063A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 14 INCH | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.063 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6062
This table gives cross-reference parts and alternative options found for 0034.6062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.6002 | Schurter Electronic Components | $0.4325 | Electric Fuse, Very Fast Blow, 0.063A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.6062 vs 0034.6002 |
0034.6062 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of the 0034.6062 is 0.5 Nm to 1.2 Nm, depending on the wire size and type.
-
The 0034.6062 is designed specifically for use with 5x20mm fuses, but it may be possible to use it with other types of fuses with similar dimensions and characteristics. However, it's recommended to consult with Schurter or a qualified engineer to ensure compatibility and safety.
-
The operating temperature range of the 0034.6062 is -40°C to 125°C, making it suitable for use in a wide range of applications.
-
The 0034.6062 is designed to withstand moderate levels of vibration, but it's recommended to consult with Schurter or a qualified engineer to determine its suitability for use in high-vibration environments.
-
The 0034.6062 is designed for use in indoor environments, but it may be possible to use it in outdoor or harsh environments with proper protection and sealing. Consult with Schurter or a qualified engineer to determine its suitability for use in such environments.