Part Details for 0034.6031 by Schurter Electronic Components
Results Overview of 0034.6031 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.6031 Information
0034.6031 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0034.6031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3290
|
Newark | Msf 250 Fuse F 50Ma/Carton Box |Schurter 0034.6031 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 / $0.7940 | Buy Now |
DISTI #
486-2607-ND
|
DigiKey | FUSE BOARD MNT 50MA 250VAC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
466 In Stock |
|
$0.5042 / $1.3700 | Buy Now |
DISTI #
0034.6031
|
Avnet Americas | Fuse, PCB Leaded, 50 mA, 250 VAC, MSF 250, Fast Acting, Radial Leaded - Bag (Alt: 0034.6031) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.4863 / $0.5224 | Buy Now |
DISTI #
693-0034.6031
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 250 50mA F 18.8 RoHS: Compliant | 0 |
|
$0.4870 / $0.5100 | Order Now |
DISTI #
70432186
|
RS | Fuse, Subminiature, Quick-Acting, 0.05A, 250VAC, 8.5x8.5mm, 2-Pin, Long, PCB Mnt Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 | RFQ |
|
Onlinecomponents.com | MSF 250 FUSE 50mA F RoHS: Compliant | 300 Factory Stock |
|
$0.5030 / $0.7480 | Buy Now |
DISTI #
0034.6031
|
TME | Fuse: fuse, 50mA, 250VAC, quick blow, TR5, PCB,THT, MSF 250, copper Min Qty: 1000 | 0 |
|
$0.7800 | RFQ |
DISTI #
000000000000279013
|
Sager | MSF 250, 0.05 A, 250 VAC, QUICK-ACTING F, FUSE, SUBMINIATURE FUSE Min Qty: 1 | 0 |
|
$0.4687 / $0.5721 | Buy Now |
DISTI #
0034.6031
|
Avnet Abacus | Fuse PCB Leaded 50 mA 250 VAC MSF 250 Fast Acting Radial Leaded (Alt: 0034.6031) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSF 250 FUSE 50mA F RoHS: Compliant | 300 Factory Stock |
|
$0.5030 / $0.7480 | Buy Now |
Part Details for 0034.6031
0034.6031 CAD Models
0034.6031 Part Data Attributes
|
0034.6031
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6031
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.05A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6031
This table gives cross-reference parts and alternative options found for 0034.6031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34.6031 | Schurter Electronic Components | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.05A, 250VAC, 250VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | 0034.6031 vs 34.6031 |
0034.6031 Frequently Asked Questions (FAQ)
-
Schurter recommends a minimum PCB spacing of 2mm between the fuse and other components to ensure safe and reliable operation. A recommended PCB layout can be found in the Schurter application notes or by contacting their technical support.
-
The 0034.6031 fuse is designed to meet the requirements of IEC 60127-1 and is suitable for use in environments with moderate vibration. However, for high-vibration applications, Schurter recommends using a fuse with a higher vibration rating, such as the 0034.6031HV.
-
The 0034.6031 fuse has a maximum operating temperature of 125°C, as specified in the datasheet. However, it's essential to note that the fuse's performance and reliability may be affected at temperatures above 85°C.
-
The 0034.6031 fuse is designed to meet the requirements of IEC 60127-1 and is suitable for use in environments with moderate humidity. However, for applications in high-humidity or wet environments, Schurter recommends using a fuse with a higher IP rating, such as the 0034.6031IP67.
-
Schurter recommends a soldering profile with a peak temperature of 260°C and a dwell time of 5 seconds to ensure reliable solder joints. A more detailed soldering profile can be found in the Schurter application notes or by contacting their technical support.