Part Details for 0034.6013 by Schurter Electronic Components
Results Overview of 0034.6013 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.6013 Information
0034.6013 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0034.6013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H9659
|
Newark | Msf 250 Fuse F 800Ma/Plastic Bag |Schurter 0034.6013 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.5700 | Buy Now |
DISTI #
486-2006-ND
|
DigiKey | FUSE BRD MNT 800MA 250VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
935 In Stock |
|
$0.3730 / $1.0100 | Buy Now |
DISTI #
0034.6013
|
Avnet Americas | MSF 250 FUSE 800mA F - Bag (Alt: 0034.6013) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.3627 / $0.3981 | Buy Now |
DISTI #
693-0034.6013
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 250 800mA F 4.3 RoHS: Compliant | 460 |
|
$0.3490 / $0.3700 | Buy Now |
|
Onlinecomponents.com | MSF 250 FUSE 800mA F RoHS: Compliant | 400 Factory Stock |
|
$0.3652 / $0.5360 | Buy Now |
DISTI #
88081277
|
Verical | Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 1918 |
|
$0.7566 | Buy Now |
DISTI #
87668345
|
Verical | Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2506 | Americas - 400 |
|
$0.8260 / $0.8685 | Buy Now |
|
Future Electronics | 800 mA 250 V Fuse Board Mount Through Hole Radial Can Vertical Min Qty: 100 Package Multiple: 100 |
700 null |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
000000000000279009
|
Sager | MSF 250, 0.8 A, 250 VAC, QUICK-ACTING F, FUSE, SUBMINIATURE FUSE Min Qty: 1 | 0 |
|
$0.3361 / $0.4103 | Buy Now |
DISTI #
0034.6013
|
Avnet Abacus | MSF 250 FUSE 800mA F (Alt: 0034.6013) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0034.6013
0034.6013 CAD Models
0034.6013 Part Data Attributes
|
0034.6013
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6013
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6013
This table gives cross-reference parts and alternative options found for 0034.6013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.6073 | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.6013 vs 0034.6073 |