Part Details for 0034.6005 by Schurter Electronic Components
Results Overview of 0034.6005 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.6005 Information
0034.6005 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0034.6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B8407
|
Newark | Fuse, Pcb, 125Ma, 250V, Fast Acting, Fuse Current:125Ma, Voltage Rating Vac:250Vac, Product Range:Msf 250 Series, Voltage Rating Vdc:250Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Body Material:Thermoplastic Rohs Compliant: Yes |Schurter 0034.6005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3200 |
|
Buy Now | |
DISTI #
486-2003-ND
|
DigiKey | FUSE BRD MNT 125MA 250VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
536 In Stock |
|
$0.3730 / $1.0100 | Buy Now |
DISTI #
0034.6005
|
Avnet Americas | Fuse, PCB Leaded, 125 mA, 250 VAC, MSF 250, Fast Acting, Radial Leaded - Bag (Alt: 0034.6005) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.3488 / $0.3747 | Buy Now |
DISTI #
693-0034.6005
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 125mA 250V FUSE RoHS: Compliant | 367 |
|
$0.3490 / $0.3700 | Buy Now |
DISTI #
70160031
|
RS | Fuse Subminiature Quick-Acting 0.125A 250VAC 8.5x8.5mm 2-Pin Short PCB Mnt Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Onlinecomponents.com | MSF 250 FUSE 125mA F RoHS: Compliant | 3200 Factory Stock |
|
$0.3652 / $0.5360 | Buy Now |
DISTI #
87362743
|
Verical | Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 422 |
|
$0.5656 / $0.7714 | Buy Now |
DISTI #
0034.6005
|
TME | Fuse: fuse, 125mA, 250VAC, quick blow, TR5, MSF Min Qty: 1 | 456 |
|
$0.4170 / $1.1920 | Buy Now |
DISTI #
0034.6005
|
IBS Electronics | FUSE SUBMINIATURE FAST ACTING 0.125A 250V RADIAL 8.5 X 8.5MM THERMOPLASTIC BAG CCC/VDE/CULUS Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.3770 / $0.4160 | Buy Now |
DISTI #
000000000000279005
|
Sager | MSF 250, 0.125 A, 250 VAC, QUICK-ACTING F, FUSE, SUBMINIATURE FUSE Min Qty: 1 | 0 |
|
$0.3361 / $0.4103 | Buy Now |
Part Details for 0034.6005
0034.6005 CAD Models
0034.6005 Part Data Attributes
|
0034.6005
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6005
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6005
This table gives cross-reference parts and alternative options found for 0034.6005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.6065 | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 0.125A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.6005 vs 0034.6065 |
0034.6005 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals of the 0034.6005 is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
The 0034.6005 is designed specifically for use with 5x20mm fuses, but it may be possible to use it with other types of fuses with similar dimensions. However, it's recommended to consult with Schurter or a qualified engineer to ensure compatibility and safety.
-
The operating temperature range of the 0034.6005 is -40°C to 125°C, making it suitable for use in a wide range of applications.
-
The 0034.6005 is designed to withstand moderate levels of vibration, but it's recommended to consult with Schurter or a qualified engineer to determine its suitability for use in high-vibration environments.
-
The 0034.6005 is designed for use in indoor environments, but it may be possible to use it in outdoor or harsh environments with proper protection and sealing. Consult with Schurter or a qualified engineer to determine its suitability for use in such environments.