Part Details for 0034.5616.22 by Schurter Electronic Components
Results Overview of 0034.5616.22 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.5616.22 Information
0034.5616.22 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5616-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 2.25mm Wipe, APP. | |
131-5616-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
75844-156-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 0034.5616.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2188
|
Newark | Smd-Fst 5X20 Fuse T 800Ma L 250V Ac/Blister Reel |Schurter 0034.5616.22 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
486-0034.5616.22CT-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8461 / $2.0600 | Buy Now |
DISTI #
0034.5616.22
|
Avnet Americas | SMD-FST FUSE 800mA T - Boxed Product (Development Kits) (Alt: 0034.5616.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$0.7625 / $0.8192 | Buy Now |
DISTI #
693-0034.5616.22
|
Mouser Electronics | Surface Mount Fuses SMD-FST FUSE 800mA T RoHS: Compliant | 0 |
|
$0.7630 | Order Now |
DISTI #
70432129
|
RS | Fuse, Cylinder, Time-Lag, 0.8A, 250VAC, 5x20mm, Glass, Au Plate, Surface Mnt Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 | RFQ |
|
Onlinecomponents.com | SMD-FST FUSE 800mA T RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |
DISTI #
000000000000827824
|
Sager | SMD-FST 5X20, 0.8 A, 250 VAC, TIME-LAG T, BLISTER TAPE 33 CM REEL 1.000 PCS., FUSE, , SMT, 5X20 MM Min Qty: 1 | 0 |
|
$0.7349 / $0.8971 | Buy Now |
DISTI #
0034.5616.22
|
Avnet Abacus | SMDFST FUSE 800mA T (Alt: 0034.5616.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD-FST FUSE 800mA T RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |
Part Details for 0034.5616.22
0034.5616.22 CAD Models
0034.5616.22 Part Data Attributes
|
0034.5616.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5616.22
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), L, Surface Mount, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |