Part Details for 0034.5231 by Schurter Electronic Components
Results Overview of 0034.5231 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.5231 Information
0034.5231 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0034.5231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3263
|
Newark | Fst 6.3X32 (Ul) Fuse 2A/Blister Tray |Schurter 0034.5231 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), INLINE/HOLDER | 344 |
|
$3.4056 / $6.1920 | Buy Now |
DISTI #
0034.5231
|
Avnet Abacus | Fuse Cartridge Time Delay 2 A 250 VAC 63mm x 32mm 025 x 126 FST 63x32 (Alt: 0034.5231) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.5231
0034.5231 CAD Models
0034.5231 Part Data Attributes
|
0034.5231
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5231
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 79 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 30000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.5231
This table gives cross-reference parts and alternative options found for 0034.5231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF2410F2.000TM | AEM Inc | $0.3107 | Electric Fuse, 2A, 250VAC, 100A (IR), Surface Mount, 2410, | 0034.5231 vs MF2410F2.000TM |
CF06332T/2/10 | SPC Multicomp | $4.2418 | Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, | 0034.5231 vs CF06332T/2/10 |
315002P | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 2A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 0034.5231 vs 315002P |
0034.3877G | Schurter Electronic Components | Check for Price | Electric Fuse | 0034.5231 vs 0034.3877G |
JMP002 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Normal Blow, 2A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 0034.5231 vs JMP002 |
GGM-V2 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Through Hole, | 0034.5231 vs GGM-V2 |
MI6SB25V2 | Mersen Electrical Power | Check for Price | Electric Fuse, Slow Blow, 2A, 250VAC, 100A (IR), Inline/holder, | 0034.5231 vs MI6SB25V2 |
34.3779 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | 0034.5231 vs 34.3779 |
38212000000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2A, 250VAC, 100A (IR), Through Hole, TR5, ROHS COMPLIANT | 0034.5231 vs 38212000000 |
STGS2 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, | 0034.5231 vs STGS2 |
0034.5231 Frequently Asked Questions (FAQ)
-
Schurter recommends a minimum PCB spacing of 2mm between the fuse and other components, and a minimum of 1mm between the fuse and the PCB edge. A larger spacing is recommended for high-voltage applications.
-
The 0034.5231 fuse is rated for operation up to 125°C, but its performance may degrade above 100°C. Consult Schurter's application notes for specific guidance on high-temperature use.
-
The 0034.5231 fuse is designed to handle inrush currents up to 100A for 10ms. However, it's essential to consider the specific inrush current profile of your application and consult Schurter's application notes for guidance.
-
The 0034.5231 fuse meets various safety standards, including IEC 60127-1 and UL 248-1. However, it's crucial to consult Schurter's documentation and application notes to ensure the fuse meets the specific requirements of your application.
-
Yes, the 0034.5231 fuse is suitable for use in DC applications up to 32V. However, it's essential to consider the fuse's DC characteristics, such as its DC resistance and voltage drop, when designing your application.