Part Details for 0034.1748 by Schurter Electronic Components
Results Overview of 0034.1748 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.1748 Information
0034.1748 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1748KE/2K | Texas Instruments | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | |
PCM1748KE | Texas Instruments | 106dB SNR Stereo DAC 16-SSOP -25 to 85 | |
CSD17483F4T | Texas Instruments | 30V, N ch NexFET MOSFET™, single LGA 1.0 x 0.6mm, 260mOhm 3-PICOSTAR -55 to 150 |
Price & Stock for 0034.1748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3050
|
Newark | Fsf 6,3X32 Fuse 1.6A F |Schurter 0034.1748 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | FUSE,1.6A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 105 |
|
$1.3050 / $2.1750 | Buy Now |
DISTI #
0034.1748
|
Avnet Abacus | SRT00341748 (Alt: 0034.1748) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.1748
0034.1748 CAD Models
0034.1748 Part Data Attributes
|
0034.1748
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1748
Schurter Electronic Components
Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 80 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0034.1748
This table gives cross-reference parts and alternative options found for 0034.1748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.5045 | Schurter Electronic Components | $0.6308 | Electric Fuse, Super Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 0034.1748 vs 0034.5045 |
8020.0516.PT | Schurter Electronic Components | $0.6660 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.1748 vs 8020.0516.PT |
MIMRF25V1,6 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | 0034.1748 vs MIMRF25V1,6 |
MI5ST25V1.6 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, | 0034.1748 vs MI5ST25V1.6 |
2040.0617 | Schurter Electronic Components | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.1748 vs 2040.0617 |
37011600000 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 0034.1748 vs 37011600000 |
189100.1,6 | SIBA Fuses | Check for Price | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, | 0034.1748 vs 189100.1,6 |
34.5045 | Schurter Electronic Components | Check for Price | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | 0034.1748 vs 34.5045 |
MIMRF25V1.6 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | 0034.1748 vs MIMRF25V1.6 |
S506-V-1.6 | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 35A (IR), Through Hole | 0034.1748 vs S506-V-1.6 |