Part Details for 0034.1525 by Schurter Electronic Components
Results Overview of 0034.1525 by Schurter Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.1525 Information
0034.1525 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0034.1525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3033
|
Newark | Fuse, Cartridge, 8A, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:8A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Fsf 5X20 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Schurter 0034.1525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$0.2720 / $0.2980 | Buy Now |
DISTI #
486-1242-ND
|
DigiKey | FUSE GLASS 8A 250VAC 5X20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2772 In Stock |
|
$0.2073 / $0.5600 | Buy Now |
DISTI #
32C3033
|
Avnet Americas | Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20" - Bulk (Alt: 32C3033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 13 Partner Stock |
|
$0.2720 / $0.2980 | Buy Now |
DISTI #
0034.1525
|
Avnet Americas | Fuse, Cartridge, Fast Acting, 8 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20" - Boxed Product (Development Kits) (Alt: 0034.1525) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$0.1825 / $0.1961 | Buy Now |
DISTI #
693-0034.1525
|
Mouser Electronics | Cartridge Fuses FSF 5X20 250V 8A RoHS: Compliant | 2857 |
|
$0.1830 / $0.3900 | Buy Now |
DISTI #
70160198
|
RS | Fuse, Cylinder, Quick-Acting, 8 A, 250 VAC, 5x20mm, Glass, Cartridge Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 854 |
|
$0.4520 / $0.5660 | Buy Now |
|
Onlinecomponents.com | FSF 5X20 FUSE 8A F RoHS: Compliant |
1040 In Stock |
|
$0.1741 / $0.1814 | Buy Now |
DISTI #
87336970
|
Verical | Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass cULus RoHS: Compliant Min Qty: 234 Package Multiple: 1 | Americas - 1344 |
|
$0.2996 | Buy Now |
DISTI #
87836900
|
Verical | Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass cULus RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2140 | Americas - 1000 |
|
$0.2285 / $0.2358 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ |
Part Details for 0034.1525
0034.1525 CAD Models
0034.1525 Part Data Attributes
|
0034.1525
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1525
Schurter Electronic Components
Electric Fuse, Fast Blow, 8A, 250VAC, 80A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 93 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 80 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CQC; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.1525
This table gives cross-reference parts and alternative options found for 0034.1525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5SF8-R | Bel Fuse | $0.4965 | Electric Fuse, Fast Blow, 8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | 0034.1525 vs 5SF8-R |
0034.1525G | Schurter Electronic Components | Check for Price | Electric Fuse | 0034.1525 vs 0034.1525G |
34.1525 | Schurter Electronic Components | Check for Price | Electric Fuse, FAST BLOW ELECTRIC FUSE, 8A, 250VAC, 80A (IR), INLINE/HOLDER, ROHS COMPLIANT | 0034.1525 vs 34.1525 |
0034.1525.PT | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 8A, 250VAC, 80A (IR), Through Hole, ROHS COMPLIANT | 0034.1525 vs 0034.1525.PT |
312007P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 7A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 0034.1525 vs 312007P |
5SF8 | Bel Fuse | Check for Price | Electric Fuse, Fast Blow, 8A, 250VAC, 35A (IR), Inline/holder, | 0034.1525 vs 5SF8 |
0034.1525.TR | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 8A, 250VAC, 80A (IR), Through Hole, ROHS COMPLIANT | 0034.1525 vs 0034.1525.TR |
318007 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 7A, 250VAC, 250VDC, 35A (IR), Through Hole, | 0034.1525 vs 318007 |
5SFP8-R | Bel Fuse | Check for Price | Electric Fuse, Fast Blow, 8A, 250VAC, 35A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | 0034.1525 vs 5SFP8-R |
0034.1525 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the 0034.1525 fuse is to place it in a vertical position to ensure proper heat dissipation and to minimize the risk of electrical shock. The fuse should be placed at least 2mm away from any other components to prevent thermal coupling.
-
Yes, the 0034.1525 fuse is designed to withstand high-vibration environments. It has a robust construction and is suitable for use in applications where vibration is a concern, such as in industrial control systems or transportation systems.
-
Yes, the 0034.1525 fuse is compatible with lead-free soldering processes. It is designed to withstand the higher temperatures associated with lead-free soldering and meets the requirements of the RoHS directive.
-
The maximum operating temperature for the 0034.1525 fuse is 125°C. It is designed to operate reliably in high-temperature environments, making it suitable for use in a wide range of applications.
-
Yes, the 0034.1525 fuse is suitable for use in outdoor applications. It has a sealed construction that protects it from moisture and environmental factors, making it suitable for use in outdoor environments.