Part Details for 0034.0909 by Schurter Electronic Components
Results Overview of 0034.0909 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.0909 Information
0034.0909 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0034.0909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3006
|
Newark | Sa 5X20 Fuse Ff 6.3A/Carton Box |Schurter 0034.0909 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1370 |
|
$4.8400 / $6.0500 | Buy Now |
DISTI #
486-2501-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
132 In Stock |
|
$3.6747 / $8.2500 | Buy Now |
DISTI #
0034.0909
|
Avnet Americas | SA 5X20 FUSE 6.3A FF - Boxed Product (Development Kits) (Alt: 0034.0909) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$3.6543 / $4.0113 | Buy Now |
DISTI #
693-0034.0909
|
Mouser Electronics | Cartridge Fuses SA 5X20 FF 250V 6.3A RoHS: Compliant | 112 |
|
$3.5200 / $5.9700 | Buy Now |
DISTI #
70431803
|
RS | Fuse, Cylinder, Super-Quick-Acting, 6.3 A, 250 VAC, 5x20mm, Ceramic, Cartridge Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0700 | RFQ |
|
Onlinecomponents.com | SA 5X20 FUSE 6.3A FF RoHS: Compliant |
60 In Stock 1370 Factory Stock |
|
$3.8600 / $5.8800 | Buy Now |
DISTI #
68499794
|
Verical | Fuse Cartridge Very Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Box RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2301 | Americas - 1200 |
|
$0.4994 / $0.5011 | Buy Now |
DISTI #
87647494
|
Verical | Fuse Cartridge Very Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Box RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 193 |
|
$3.8824 / $5.9529 | Buy Now |
DISTI #
51690552
|
Verical | Fuse Cartridge Very Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1921 | Americas - 60 |
|
$5.4860 / $7.6440 | Buy Now |
DISTI #
0034.0909
|
TME | Fuse: fuse, 6.3A, 250VAC, ultra rapid, ceramic,cylindrical, 5x20mm Min Qty: 1 | 5 |
|
$3.0400 / $6.0400 | Buy Now |
Part Details for 0034.0909
0034.0909 CAD Models
0034.0909 Part Data Attributes
|
0034.0909
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.0909
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | SUPER FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; IEC; UKCA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.0909
This table gives cross-reference parts and alternative options found for 0034.0909. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.0909, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
520.525 | Eska | $0.0916 | Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | 0034.0909 vs 520.525 |
0034.1008 | Schurter Electronic Components | $4.4200 | Electric Fuse, Super Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 0034.0909 vs 0034.1008 |
MI5HF25V6,3 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, | 0034.0909 vs MI5HF25V6,3 |
0034.0909.G | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 0034.0909 vs 0034.0909.G |
MI5HF25V6.3 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, | 0034.0909 vs MI5HF25V6.3 |
34.1008 | Schurter Electronic Components | Check for Price | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | 0034.0909 vs 34.1008 |
21606.3PH | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | 0034.0909 vs 21606.3PH |
2411630002 | Littelfuse Inc | Check for Price | Electric Fuse, Medium Time Lag Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, | 0034.0909 vs 2411630002 |
UBM-A6.30 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | 0034.0909 vs UBM-A6.30 |
50CF-063H | Hollyland (China) Electronics Technology Corp Ltd | Check for Price | Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5.2x20mm, | 0034.0909 vs 50CF-063H |