-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0026604060 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-26604060-23-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2223 In Stock |
|
$0.2590 / $0.2640 | Buy Now |
DISTI #
WM4624-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3021 / $0.5800 | Buy Now |
DISTI #
0026604060
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 3.96mm Solder ST Through Hole - Bulk (Alt: 0026604060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 43968 |
|
$0.1979 / $0.2105 | Buy Now |
DISTI #
V36:1790_07459487
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2245 | Americas - 8637 |
|
$0.2369 / $0.4785 | Buy Now |
DISTI #
E02:0323_00729851
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2447 | Europe - 7172 |
|
$0.2425 / $0.4916 | Buy Now |
DISTI #
V36:1790_17654938
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks Date Code: 2210 | Americas - 5559 |
|
$0.2348 / $0.4517 | Buy Now |
DISTI #
V99:2348_07459487
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2151 | Americas - 2700 |
|
Buy Now | |
DISTI #
MOL26-60-4060
|
Heilind Electronics | KK 156 HDR ASSY FRLK 06 CKT TIN | Americas - 66930 in Stock |
|
$0.1936 / $0.2447 | Buy Now |
DISTI #
82703696
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2245 | Americas - 8637 |
|
$0.2369 / $0.4024 | Buy Now |
DISTI #
88120802
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2447 | Americas - 7172 |
|
$0.2426 / $0.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0026604060
Molex
Buy Now
Datasheet
|
Compare Parts:
0026604060
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0026604060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026604060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3152-1-106-10 | Methode Electronics Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026604060 vs 3152-1-106-10 |
87218-0606 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026604060 vs 87218-0606 |
41791-0819 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 0026604060 vs 41791-0819 |
41671-0049 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026604060 vs 41671-0049 |
3160-14-106-A | Methode Electronics Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026604060 vs 3160-14-106-A |
26-52-0092 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026604060 vs 26-52-0092 |
87218-0600 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026604060 vs 87218-0600 |
41661-0298 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026604060 vs 41661-0298 |
26-51-1102 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0026604060 vs 26-51-1102 |
644632-6 | TE's AMP | Check for Price | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 0026604060 vs 644632-6 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 0026604060 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 0026604060 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 0026604060 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
No, the 0026604060 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.