Part Details for 0026503120 by Molex
Results Overview of 0026503120 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0026503120 Information
0026503120 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0026503120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0026503120-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 600 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0128 | Buy Now |
DISTI #
000000000000248567
|
Sager | Headers & Wire Housings KK 156 Header Assy FrLk Bkwy 12 ckt Tin | 0 |
|
Buy Now |
Part Details for 0026503120
0026503120 CAD Models
0026503120 Part Data Attributes
|
0026503120
Molex
Buy Now
Datasheet
|
Compare Parts:
0026503120
Molex
KK 156 HDR ASSY FRLK BKWY 12POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |