-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0026013128 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14506-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1328 In Stock |
|
$0.7559 / $1.4500 | Buy Now |
DISTI #
0026013128
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0026013128) RoHS: Compliant Min Qty: 5280 Package Multiple: 5280 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7392 / $0.7546 | Buy Now |
DISTI #
V36:1790_14210439
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2243 | Americas - 714 |
|
$0.6801 / $0.9980 | Buy Now |
DISTI #
MOL26-01-3128
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL26-01-3128 MINIFIT JR RA DR /PEGS 15 | Americas - 0 in Stock |
|
$0.9207 / $0.9344 | Buy Now |
DISTI #
64954512
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2243 | Americas - 714 |
|
$0.9980 | Buy Now |
DISTI #
26-01-3128
|
TTI | Headers & Wire Housings MINIFIT JR RA DR PEGS 15AU V0 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 7567 In Stock |
|
$0.7700 / $1.1600 | Buy Now |
DISTI #
000000000003800596
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 02X02P RA AU Min Qty: 5280 | 0 |
|
$0.7713 / $0.7971 | Buy Now |
DISTI #
0026013128
|
Avnet Asia | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray (Alt: 0026013128) RoHS: Compliant Min Qty: 5280 Package Multiple: 5280 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0026013128
Molex
Buy Now
Datasheet
|
Compare Parts:
0026013128
Molex
Board Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 15u inch | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 0026013128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026013128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65051-040 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator | 0026013128 vs 65051-040 |
0300700435 | Molex | Check for Price | Board Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Natural Insulator | 0026013128 vs 0300700435 |
65051-027 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator | 0026013128 vs 65051-027 |
6450563-4 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,RECEPT,0+4 CONTACTS,SKT,COMPLIANT FIT TERMINAL,LOCKING,BLACK | 0026013128 vs 6450563-4 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 0026013128 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 0026013128 connector is designed for indoor use, but it can be used in outdoor or harsh environmental applications with proper sealing and protection. Consult with Molex or a qualified engineer to ensure the connector is properly sealed and protected for the specific application.
The 0026013128 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). Exceeding this temperature range may affect the connector's performance and reliability.
While it's technically possible to use a different wire gauge, it's not recommended. Using a wire gauge that's not specified in the datasheet may compromise the connector's performance, reliability, and safety. Always follow the recommended wire gauge specifications to ensure optimal performance.