Part Details for 002570104 by Altech Corporation
Results Overview of 002570104 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 002570104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7988
|
Newark | Fuse Holder, efd J30,30A,3P |Altech 002570104 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0000 / $67.9700 | Buy Now |
DISTI #
1920-002570104-ND
|
DigiKey | FUSE HOLDER,EFD J30,30A,3P Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.3400 | Buy Now |
DISTI #
845-002570104
|
Mouser Electronics | Fuse Holder Fuse holder,EFD J30,30A,3p | 0 |
|
$54.3700 / $64.1800 | Order Now |
DISTI #
71949351
|
RS | Fuse Holder, EFD J30,30A,3P 600VAC/DC, 106.8mm, 200KA, UL Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.6700 / $68.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.6800 / $61.2800 | Buy Now |