Part Details for 0022651120 by Molex
Results Overview of 0022651120 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022651120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0022651120-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4298 | Buy Now |
DISTI #
0022651120
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 0022651120) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3802 / $0.3881 | Buy Now |
DISTI #
MOL22-65-1120
|
Heilind Electronics | KK 100 HDR FLAT VERT TIN 12CKT | Americas - 0 in Stock |
|
$0.3730 / $0.4324 | Buy Now |
DISTI #
000000000000247402
|
Sager | Headers & Wire Housings KK 100 Hdr Flat Vert Tin 12Ckt Min Qty: 5000 | 0 |
|
$0.3569 / $0.4057 | Buy Now |