-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0022284360 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50014-36-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10502 In Stock |
|
$0.5853 / $1.1200 | Buy Now |
DISTI #
0022284360
|
Avnet Americas | Conn Unshrouded Header 36 POS 2.54mm Solder Straight Through Hole - Bulk (Alt: 0022284360) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 19656000 Factory Stock |
|
$0.5043 / $0.5365 | Buy Now |
DISTI #
V36:1790_07459539
|
Arrow Electronics | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2145 | Americas - 7714 |
|
$0.5110 | Buy Now |
DISTI #
V36:1790_18395295
|
Arrow Electronics | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1727 | Americas - 26 |
|
$0.5747 | Buy Now |
DISTI #
MOL22-28-4360
|
Heilind Electronics | KK 100 HDR ASSY BKWY 36 CKT TI | Americas - 11635 in Stock |
|
$0.6398 / $0.8087 | Buy Now |
DISTI #
62154093
|
Verical | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2145 | Americas - 7714 |
|
$0.5110 | Buy Now |
DISTI #
28955452
|
Verical | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1727 | Americas - 26 |
|
$0.5747 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
DISTI #
MOL22-28-4360
|
Interstate Connecting Components | KK 100 HDR ASSY BKWY 36 CKT TI | 3490 |
|
$0.6398 / $0.8087 | Buy Now |
DISTI #
000000000000038907
|
Sager | Headers & Wire Housings KK 100 Hdr Assy Bkwy 36 Ckt Tin Min Qty: 1 | 3291 |
|
$0.5375 / $0.7085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022284360
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284360
Molex
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022284360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68657-336LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022284360 vs 68657-336LF |
95244-704-36 | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022284360 vs 95244-704-36 |
68655-436 | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022284360 vs 68655-436 |
90373-936 | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022284360 vs 90373-936 |
68717-736 | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022284360 vs 68717-736 |
42375-2520 | Molex | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022284360 vs 42375-2520 |
78250-636 | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022284360 vs 78250-636 |
8614-00-36-1-Y0-15-321-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022284360 vs 8614-00-36-1-Y0-15-321-LF |
78595-836LF | Amphenol FCi | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022284360 vs 78595-836LF |
8614-00-36-1-YO-2-324 | Amphenol Communications Solutions | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022284360 vs 8614-00-36-1-YO-2-324 |
The recommended mating sequence for the 0022284360 connector is to mate the keying feature first, followed by the shell, and finally the contacts. This ensures proper alignment and prevents damage to the connector.
To ensure proper polarization, make sure to align the keying feature on the plug and receptacle correctly. The keying feature is designed to prevent mismating and ensure correct orientation.
The 0022284360 connector is rated for operation in temperatures ranging from -40°C to 105°C. However, it's essential to consult the datasheet and relevant application notes for specific temperature derating guidelines.
Yes, the 0022284360 connector is designed to withstand moderate vibration. However, it's crucial to follow proper mounting and securing procedures to ensure the connector remains secure and functional in high-vibration environments.
The 0022284360 connector has an IP67 rating, which means it is protected against dust ingress and can withstand immersion in water up to 1 meter for 30 minutes.