-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0022232071 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4205-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7620 In Stock |
|
$0.2390 / $0.4600 | Buy Now |
DISTI #
0022232071
|
Avnet Americas | Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, KK 254 6373 - Bulk (Alt: 0022232071) RoHS: Compliant Min Qty: 8550 Package Multiple: 2850 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1344 / $0.1626 | Buy Now |
DISTI #
E02:0323_01062433
|
Arrow Electronics | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 24 Weeks Date Code: 2450 | Europe - 9975 |
|
$0.2235 / $0.2896 | Buy Now |
DISTI #
V36:1790_07459597
|
Arrow Electronics | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2427 | Americas - 8472 |
|
$0.2227 / $0.4473 | Buy Now |
DISTI #
V99:2348_07459597
|
Arrow Electronics | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2146 | Americas - 7367 |
|
$0.1536 / $0.1716 | Buy Now |
DISTI #
MOL22-23-2071
|
Heilind Electronics | KK 100 HDR FRLK VERT 07 CKT TI | Americas - 0 in Stock76950 On Order |
|
$0.1698 / $0.2147 | Buy Now |
DISTI #
87901287
|
Verical | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 475 Package Multiple: 475 Date Code: 2450 | Americas - 9975 |
|
$0.1709 | Buy Now |
DISTI #
87100178
|
Verical | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2427 | Americas - 8472 |
|
$0.4473 | Buy Now |
DISTI #
87248451
|
Verical | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2146 | Americas - 7367 |
|
$0.0989 / $0.1703 | Buy Now |
DISTI #
22-23-2071
|
TTI | Headers & Wire Housings VERT PCB HDR 7P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 92490 In Stock |
|
$0.1450 / $0.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022232071
Molex
Buy Now
Datasheet
|
Compare Parts:
0022232071
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022232071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022232071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8614-00-07-1-Y0-5-316-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232071 vs 8614-00-07-1-Y0-5-316-LF |
94063-207 | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022232071 vs 94063-207 |
8614-00-07-1-Y0-1-718-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232071 vs 8614-00-07-1-Y0-1-718-LF |
68657-807LF | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232071 vs 68657-807LF |
93944-807 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022232071 vs 93944-807 |
68000-807-255030LF | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232071 vs 68000-807-255030LF |
68457-007 | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 0022232071 vs 68457-007 |
68653-107LF | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232071 vs 68653-107LF |
73531-007 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022232071 vs 73531-007 |
8614-00-07-1-YO-3-324-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232071 vs 8614-00-07-1-YO-3-324-LF |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the 0022232071 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and UV exposure.
The maximum wire size that can be used with this connector is 18 AWG (1.0 mm²).
The connector is designed for use with PVC-insulated wires, but it can be used with other insulation materials such as Teflon or silicone, as long as the wire meets the specified dimensions and requirements.