-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0022232061 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4204-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5957 In Stock |
|
$0.2005 / $0.3900 | Buy Now |
DISTI #
0022232061
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: 0022232061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 149870 |
|
$0.1421 / $0.1643 | Buy Now |
DISTI #
V36:1790_07459373
|
Arrow Electronics | 0022232061 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 2.54mm Solder Through-Hole KK® - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2437 | Americas - 47215 |
|
$0.1868 / $0.3790 | Buy Now |
DISTI #
E02:0323_00039331
|
Arrow Electronics | 0022232061 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 2.54mm Solder Through-Hole KK® - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2437 | Europe - 16352 |
|
$0.1851 / $0.3831 | Buy Now |
DISTI #
V36:1790_17652675
|
Arrow Electronics | 0022232061 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 2.54mm Solder Through-Hole KK® - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1940 | Americas - 214 |
|
$0.1683 / $0.2768 | Buy Now |
DISTI #
MOL22-23-2061
|
Heilind Electronics | KK 100 HDR FRLK VERT 06 CKT TI | Americas - 92832 in Stock115425 On Order |
|
$0.1327 / $0.1677 | Buy Now |
DISTI #
87242526
|
Verical | 0022232061 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 2.54mm Solder Through-Hole KK® - Arrow.com RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2437 | Americas - 47215 |
|
$0.1868 / $0.3176 | Buy Now |
DISTI #
87023122
|
Verical | 0022232061 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 2.54mm Solder Through-Hole KK® - Arrow.com RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2437 | Americas - 16320 |
|
$0.1564 | Buy Now |
DISTI #
84877514
|
Verical | 0022232061 Molex Connector Header & PCB Receptacles Wire to Board HDR 6 POS 2.54mm Solder Through-Hole KK® - Arrow.com RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1940 | Americas - 214 |
|
$0.1683 / $0.2469 | Buy Now |
|
Bristol Electronics | 1306 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022232061
Molex
Buy Now
Datasheet
|
Compare Parts:
0022232061
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022232061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022232061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78511-106HLF | Amphenol Communications Solutions | $0.4985 | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch. | 0022232061 vs 78511-106HLF |
8614-00-06-1-Y0-10-319-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232061 vs 8614-00-06-1-Y0-10-319-LF |
8614-00-06-1-YO-10-714-LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232061 vs 8614-00-06-1-YO-10-714-LF |
91276-406 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022232061 vs 91276-406 |
95040-002HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232061 vs 95040-002HLF |
77312-118S | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022232061 vs 77312-118S |
68455-106 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 0022232061 vs 68455-106 |
68001-306HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232061 vs 68001-306HLF |
65515-206LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232061 vs 65515-206LF |
68633-906LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0022232061 vs 68633-906LF |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 0022232061 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 0022232061 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 0022232061 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 0022232061 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.