Part Details for 00175110500 by Amphenol Corporation
Results Overview of 00175110500 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
00175110500 Information
00175110500 by Amphenol Corporation is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 00175110500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00175110500
|
Avnet Americas | Connector Accessories Metallic Rail 5 Module Anodization Finish - Bulk (Alt: 00175110500) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5792 / $82.8198 | Buy Now |
DISTI #
523-00175110500
|
Mouser Electronics | Socket Junction Modules SUPPORT L 70 MM | 69 |
|
$84.2600 / $91.4700 | Buy Now |
|
Vyrian | Connectors | 15 |
|
RFQ |
Part Details for 00175110500
00175110500 CAD Models
00175110500 Part Data Attributes
|
00175110500
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
00175110500
Amphenol Corporation
Rack and Panel Connector, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Amphenol |
00175110500 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 00175110500 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for use in applications such as transportation, industrial, and aerospace.
-
Yes, the 00175110500 connector is designed for outdoor use and meets the IP67 rating for ingress protection. It can withstand exposure to dust, water, and other environmental factors, making it suitable for use in outdoor applications.
-
The operating temperature range for the 00175110500 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
Yes, the 00175110500 connector is designed to be compatible with other Amphenol products, including their range of connectors, cable assemblies, and adapters. This allows for easy integration into existing systems and designs.