Part Details for 0014600021 by Molex
Results Overview of 0014600021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0014600021 Information
0014600021 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0014600021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0014600021-ND
|
DigiKey | CONN RCPT 2POS IDC 24AWG TIN Min Qty: 1 Lead time: 25 Weeks Container: Tube |
4775 In Stock |
|
$0.3565 / $0.6200 | Buy Now |
DISTI #
0014600021
|
Avnet Americas | - Rail/Tube (Alt: 0014600021) RoHS: Compliant Min Qty: 6240 Package Multiple: 3120 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.3290 / $0.3358 | Buy Now |
DISTI #
MOL14-60-0021
|
Heilind Electronics | SL IDT OPT A FEMALE 24AWG TIN 2CKT | Americas - 0 in Stock |
|
$0.3198 / $0.3652 | Buy Now |
DISTI #
000000000000236954
|
Sager | Headers & Wire Housings SL IDT Opt A Female 24AWG Tin 2Ckt Min Qty: 6240 | 0 |
|
$0.3015 / $0.3546 | Buy Now |
Part Details for 0014600021
0014600021 CAD Models
0014600021 Part Data Attributes
|
0014600021
Molex
Buy Now
Datasheet
|
Compare Parts:
0014600021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014600021
This table gives cross-reference parts and alternative options found for 0014600021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014600021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
644718-2 | TE's AMP | Check for Price | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 0014600021 vs 644718-2 |
022-41-6026 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | 0014600021 vs 022-41-6026 |
A-7674-B2L102A | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | 0014600021 vs A-7674-B2L102A |
0-144270-2 | TE Connectivity | Check for Price | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 0014600021 vs 0-144270-2 |
26-35-1024 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | 0014600021 vs 26-35-1024 |
0014563024 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | 0014600021 vs 0014563024 |
A-7674-A2M102A | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | 0014600021 vs A-7674-A2M102A |
3-644388-2 | TE Connectivity | Check for Price | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 0014600021 vs 3-644388-2 |
A-7674-C2M561A | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | 0014600021 vs A-7674-C2M561A |
0009060029 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | 0014600021 vs 0009060029 |