Part Details for 0001.2538 by Schurter Electronic Components
Results Overview of 0001.2538 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0001.2538 Information
0001.2538 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2538PC | Rochester Electronics LLC | AM25LS2538 - 1 to 8 Decoder |
Price & Stock for 0001.2538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2708
|
Newark | Spt 6.3X32 Fuse T 25A/Blister Tray |Schurter 0001.2538 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $3.6300 | Buy Now |
DISTI #
486-2486-ND
|
DigiKey | FUSE CERM 25A 150VAC 63VDC 3AB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
297 In Stock |
|
$2.6767 / $6.0000 | Buy Now |
DISTI #
0001.2538
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ?6.3x32mm, 250Vac, 25A, Box 10 pcs - Trays (Alt: 0001.2538) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 8 Weeks, 5 Days Container: Tray | 0 |
|
$2.4775 / $2.6618 | Buy Now |
DISTI #
693-0001.2538
|
Mouser Electronics | Cartridge Fuses SPT 6.3X32 150V 25A RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
DISTI #
70427023
|
RS | Fuse, SPT 6.3x32, 25 A, 250 VAC, Time-Lag L, Non-Resettable Fuse Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $4.5300 | RFQ |
|
Onlinecomponents.com | SPT 6.3X32 FUSE 25A T RoHS: Compliant | 0 |
|
$2.7200 / $3.9600 | Buy Now |
DISTI #
000000000000278265
|
Sager | SPT 6.3X32, 25 A, 63, 150 VAC, TIME-LAG T, FUSE Min Qty: 1 | 0 |
|
$2.3900 / $2.9100 | Buy Now |
DISTI #
0001.2538
|
Avnet Abacus | FUSE Cartridge Nonresettable Slow Blow High Breaking Capacity SP 63x32mm 250Vac 25A Box 10 pcs (Alt: 0001.2538) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPT 6.3X32 FUSE 25A T RoHS: Compliant | 0 |
|
$2.7200 / $3.9600 | Buy Now |
Part Details for 0001.2538
0001.2538 CAD Models
0001.2538 Part Data Attributes
|
0001.2538
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2538
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 25A, 150VAC, 1000A (IR), H, Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC:20000A | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 1390 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 15 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 150 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0001.2538
This table gives cross-reference parts and alternative options found for 0001.2538. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.2538, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0001.2539 | Schurter Electronic Components | $4.6002 | Electric Fuse, Time Lag Blow, 32A, 150VAC, 1000A (IR), H, Inline/holder, ROHS COMPLIANT | 0001.2538 vs 0001.2539 |