Part Details for 0001.1021 by Schurter Electronic Components
Results Overview of 0001.1021 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0001.1021 Information
0001.1021 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0001.1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-0001.1021
|
Mouser Electronics | Cartridge Fuses SP F 250V 500mA RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
|
Onlinecomponents.com | SP 6.3X32 FUSE 500mA F RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
0001.1021
|
TME | Fuse: fuse, 500mA, 250VAC, quick blow, cylindrical,glass, SP, box Min Qty: 1000 | 0 |
|
$4.2000 | RFQ |
DISTI #
0001.1021
|
Avnet Abacus | FUSE Cartridge Quick Acting High Breaking Capacity Nonresttable SP 63x32mm 250Vac 05A Box 10 pcs (Alt: 0001.1021) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0001.1021
0001.1021 CAD Models
0001.1021 Part Data Attributes
|
0001.1021
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.1021
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |